833-032-558-804

Heilind Number:EDA833-032-558-804
Manufacturer:EDAC
Manufacturer Number:833-032-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-558-804

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also ensures easy identification. Crafted with durability in mind, its UL 94V-0 Thermoplastic Polyester housing material guarantees robust performance. With two rows of copper alloy contacts, it offers reliable power transmission up to 3A. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer, while the 32 positions accommodate multiple connections. Designed for seamless integration, its right-angle mount orientation suits various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your connectivity needs.