833-032-558-812

Heilind Number:EDA833-032-558-812
Manufacturer:EDAC
Manufacturer Number:833-032-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-558-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. Boasting a current rating of 3 A, this connector is suitable for a wide range of applications. With two rows and 32 positions, it offers ample connectivity options, while the copper alloy contacts ensure reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Its right-angle mount orientation further enhances versatility, while the wide operating temperature range of -40 to 105 °C ensures consistent performance even in challenging environments. Trust in this connector for seamless board-to-board connections in your electronic designs.