833-032-559-101

Heilind Number:EDA833-032-559-101
Manufacturer:EDAC
Manufacturer Number:833-032-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-559-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously engineered for seamless integration in your electronic setups. Designed for optimal performance, this connector features a single row layout with 32 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting reliability. The vibrant green color adds a touch of visual appeal, while the right angle mount orientation offers versatile installation options. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment on your circuit board. Operable in a wide temperature range from -40 to 105 °C, it’s ideal for diverse industrial environments. Explore the endless possibilities of seamless connectivity with our Card Edge Connector.