833-032-559-102

Heilind Number:EDA833-032-559-102
Manufacturer:EDAC
Manufacturer Number:833-032-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-559-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Boasting a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue, it ensures reliable power delivery at an amperage of 3A. Crafted with precision, its Copper Alloy contacts facilitate seamless data transmission across 32 positions with a pitch of .156 inches. The right-angle mount orientation and single-row design enable convenient integration onto PCBs, offering optimal space utilization. With a wide operating temperature range of -40 to 105°C, it guarantees consistent performance even in demanding industrial environments. Elevate your connectivity solutions with this essential component, perfect for various applications in the electronics industry.