833-032-559-201

Heilind Number:EDA833-032-559-201
Manufacturer:EDAC
Manufacturer Number:833-032-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-559-201

Detailed Description

Enhance your PCB connectivity with our two-row Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector not only stands out visually but also delivers exceptional performance. With a contact material of Copper Alloy, it ensures reliable and efficient power transmission, rated at 3 A. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Boasting a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy assembly onto the board. With 32 positions available, it offers ample connectivity options for your devices. Its right-angle mount orientation allows for versatile installation, while its operating temperature range of -40 to 105 °C ensures reliable functionality even in harsh environments. Perfect for a variety of applications, this Card Edge Connector is a must-have in your inventory.