833-032-559-207

Heilind Number:EDA833-032-559-207
Manufacturer:EDAC
Manufacturer Number:833-032-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-559-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, ensuring both reliability and aesthetics. With a double-row configuration and 32 positions, it offers ample connectivity options for your PCBs. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transfer. Its .156-inch pitch and .2-inch row spacing provide optimal compatibility with standard PCB layouts. Perfect for space-constrained environments, this connector offers a right-angle mount orientation, allowing for efficient cable routing. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your PCB connections with this high-performance Card Edge Connector.