833-032-559-208

Heilind Number:EDA833-032-559-208
Manufacturer:EDAC
Manufacturer Number:833-032-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-559-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for efficiency and reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With a 3 A amperage rating and Copper Alloy contact material, it ensures secure power transmission for your electronic applications. Its double-row design with 32 positions allows for versatile and precise connections, while the .156-inch pitch and .2-inch row spacing offer optimized signal integrity. Perfect for space-saving installations, it boasts a Right Angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in various environments. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly toolkit.