833-032-559-603

Heilind Number:EDA833-032-559-603
Manufacturer:EDAC
Manufacturer Number:833-032-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-559-603

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance, even in demanding environments. The 32 positions, arranged in a single row, provide ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. Its right-angle mount orientation makes it suitable for space-constrained applications, and with an operating temperature range of -40 to 105 °C, it's ideal for various industrial settings. Upgrade your setup with this essential component for seamless board-to-board connections.