833-032-559-604

Heilind Number:EDA833-032-559-604
Manufacturer:EDAC
Manufacturer Number:833-032-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-559-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with thirty-two positions, ensuring optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliability in various applications. The Copper Alloy contact material and .156-inch pitch further enhance conductivity, while the .2-inch row spacing allows for efficient board-to-board connections. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for demanding environments. Its right-angle mount orientation offers versatility in installation, making it an essential component for your electronic projects. Elevate your connectivity solutions with this green Card Edge Connector.