833-032-559-608

Heilind Number:EDA833-032-559-608
Manufacturer:EDAC
Manufacturer Number:833-032-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-559-608

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it adds a touch of efficiency to your PCB setup. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Its single row design, along with 32 positions, offers seamless integration for various applications. Crafted with copper alloy contact material, it guarantees reliable and efficient performance. The .156-inch pitch and .2-inch row spacing provide precise and stable connections. Designed for right-angle mounting, it optimizes space utilization on your PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for diverse environmental conditions. Upgrade your connectivity solutions with this high-quality Card Edge Connector.