833-032-559-803

Heilind Number:EDA833-032-559-803
Manufacturer:EDAC
Manufacturer Number:833-032-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-559-803

Detailed Description

Enhance your PCB connections with this top-of-the-line Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also offers exceptional functionality. With an amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting two rows, 32 positions, and a pitch of .156 inches, this connector allows for seamless integration on your board. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Elevate your PCB design with this essential connector.