833-032-559-804

Heilind Number:EDA833-032-559-804
Manufacturer:EDAC
Manufacturer Number:833-032-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-559-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a dual-row configuration and 32 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contacts provide reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy PCB mounting. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its right-angle mount orientation further adds to its versatility, making it an essential component in your electronic projects. Elevate your connectivity game with this high-performance Card Edge Connector.