833-032-559-807

Heilind Number:EDA833-032-559-807
Manufacturer:EDAC
Manufacturer Number:833-032-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-559-807

Detailed Description

Enhance connectivity within your electronic systems with our high-quality Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant Green color and a sleek right-angle mount orientation for seamless installation. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The Copper Alloy contact material guarantees optimal conductivity, while the 32-position layout, organized into two rows, offers ample connectivity options. Operating efficiently at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your PCB connections with this essential component from our extensive lineup of connectors.