833-032-559-812

Heilind Number:EDA833-032-559-812
Manufacturer:EDAC
Manufacturer Number:833-032-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-559-812

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double row configuration, it offers 32 positions for optimal signal transmission. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Perfect for right-angle mounting, it operates efficiently in a wide temperature range from -40 to 105°C. Upgrade your PCB connections with this essential component.