833-032-560-201

Heilind Number:EDA833-032-560-201
Manufacturer:EDAC
Manufacturer Number:833-032-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-560-201

Detailed Description

Enhance connectivity on your PCB with this efficient Card Edge Connector. Designed for optimal performance, this two-row connector features 32 positions with a pitch of .156 inches, ensuring seamless integration. The contact material, made of durable Copper Alloy, guarantees reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers excellent safety and durability. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Its straight mount orientation and green color make it easy to identify and install. Upgrade your board-to-board connections with this high-quality component.