833-032-560-204

Heilind Number:EDA833-032-560-204
Manufacturer:EDAC
Manufacturer Number:833-032-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-560-204

Detailed Description

Enhance your circuit board connectivity with this durable Card Edge Connector. Its vibrant green color not only adds a touch of vibrancy but also stands out for easy identification. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees safe and reliable performance. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .156 inches, this connector ensures seamless data transmission. With 32 positions available, it offers ample room for multiple connections. Its straight mount orientation and a row spacing of .2 inches make installation a breeze. Designed to withstand extreme conditions, it has an operating temperature range of -40 to 105 °C, making it suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.