833-032-560-207

Heilind Number:EDA833-032-560-207
Manufacturer:EDAC
Manufacturer Number:833-032-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficient power transmission, this connector boasts a 3 A amperage rating and features 32 positions across two rows, ensuring extensive connectivity options. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in challenging environments, with a wide operating temperature range of -40 to 105 °C. The green housing not only adds a pop of color but also signifies its eco-friendly construction. With copper alloy contacts and a pitch of .156 inches, it offers reliable signal transmission. Whether for industrial or commercial applications, this connector, with its straight mount orientation and .2-inch row spacing, provides easy and secure installation. Trust in its quality and efficiency for all your PCB connectivity needs.