833-032-560-208

Heilind Number:EDA833-032-560-208
Manufacturer:EDAC
Manufacturer Number:833-032-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-560-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in your electronic projects. Its vibrant Green color adds a touch of visual appeal, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. Featuring two rows of precision-engineered Copper Alloy contacts, this connector allows for efficient data transmission with a current rating of 3 A. With a pitch of .156 inches and a row spacing of .2 inches, it offers easy installation and optimized signal flow. Boasting 32 positions and a straight mount orientation, it's perfect for various board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic setup. Elevate your connectivity game with this Card Edge Connector.