833-032-560-212

Heilind Number:EDA833-032-560-212
Manufacturer:EDAC
Manufacturer Number:833-032-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-560-212

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Its copper alloy contact material and 32 positions (across 2 rows) offer reliable transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate efficient PCB connections. With a 3A amperage and operating temperature range of -40 to 105°C, it guarantees optimal performance in various environments. Ideal for board-to-board applications, this straight-mount connector is a versatile solution for your connectivity needs. Explore our range of PCB connectors for more options.