833-032-560-804

Heilind Number:EDA833-032-560-804
Manufacturer:EDAC
Manufacturer Number:833-032-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-560-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring reliable power transfer. With two rows and 32 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Designed for straight mounting orientation, it's ideal for secure board-to-board connections. Operating flawlessly at temperatures ranging from -40 to 105°C, it's a versatile and essential component for your electronic projects.