833-033-500-101

Heilind Number:EDA833-033-500-101
Manufacturer:EDAC
Manufacturer Number:833-033-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-500-101

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 33 positions, ensuring efficient data transfer. The durable housing, made from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is maintained for optimal signal integrity. Crafted from Copper Alloy, the contacts offer superior conductivity, while the bright green color adds a touch of visual distinction. Whether used in industrial machinery or consumer electronics, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation, making it a valuable component in your connectivity solutions.