833-033-500-102

Heilind Number:EDA833-033-500-102
Manufacturer:EDAC
Manufacturer Number:833-033-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-500-102

Detailed Description

Enhance connectivity on your circuit board with this high-quality Card Edge Connector. Featuring a vibrant green color for easy identification, it offers a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance. With a single row design and 33 positions, it provides ample connectivity for your PCB setup. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for convenient installation and optimal space utilization. Elevate your PCB connectivity with this essential component.