833-033-500-608

Heilind Number:EDA833-033-500-608
Manufacturer:EDAC
Manufacturer Number:833-033-500-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-500-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-500-608

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row for easy installation and packs a punch with a 3 A amperage capacity. Its robust UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees reliable performance. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment for your circuitry. Boasting 33 positions, this connector caters to multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component, perfect for a range of projects in the connectors and PCB connectors categories.