833-033-500-612

Heilind Number:EDA833-033-500-612
Manufacturer:EDAC
Manufacturer Number:833-033-500-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-500-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-500-612

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, a vital component for seamless board-to-board connections. Crafted with precision and durability in mind, it features a single row design with 33 positions for efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures robust protection, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Designed for straight mounting orientation, it facilitates effortless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB connectors with this essential component, ensuring optimal performance and longevity.