833-033-520-103

Heilind Number:EDA833-033-520-103
Manufacturer:EDAC
Manufacturer Number:833-033-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-520-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, it not only ensures durability but also adds a pop of color to your assembly. With a single row configuration and a generous 33 positions, this connector facilitates efficient data transfer. The Copper Alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing ensure compatibility with standard PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial applications. Trust in this essential component for robust and high-performance board-to-board connections.