833-033-520-104

Heilind Number:EDA833-033-520-104
Manufacturer:EDAC
Manufacturer Number:833-033-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-520-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color, ensuring easy identification during installation. With a maximum amperage of 3 A, it guarantees reliable power transmission for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers exceptional durability and fire resistance. This single-row connector boasts 33 positions, ideal for various board-to-board applications. The Copper Alloy contact material and .156-inch pitch ensure secure and efficient data transfer. Its straight mount orientation and .2-inch row spacing provide easy assembly, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Upgrade your connectivity solutions with this essential component.