833-033-520-602

Heilind Number:EDA833-033-520-602
Manufacturer:EDAC
Manufacturer Number:833-033-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-520-602

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, boasting a vibrant green color that adds a touch of style to your setup. Designed for optimal functionality, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power delivery with an amperage of 3A. With one row of 33 positions and a pitch of .156 inches, this connector offers seamless integration on your PCB. Its straight mount orientation and compact size make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse environments. Elevate your connectivity solutions with this essential component.