833-033-520-604

Heilind Number:EDA833-033-520-604
Manufacturer:EDAC
Manufacturer Number:833-033-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-520-604

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a single row configuration with 33 positions for optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures reliability in various environmental conditions. Each contact is made of high-quality Copper Alloy, guaranteeing efficient power delivery with a maximum amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is facilitated for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications. Its straight mount orientation further simplifies installation, making it an essential component in your electronic assembly projects. Explore our selection of connectors to find the perfect fit for your PCB design needs.