833-033-520-607

Heilind Number:EDA833-033-520-607
Manufacturer:EDAC
Manufacturer Number:833-033-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-520-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Copper Alloy contacts, combined with a generous pitch of .156 inches, facilitate seamless data transfer in a single row configuration. Boasting 33 positions, this connector offers ample room for your connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your design with this essential component.