833-033-520-608

Heilind Number:EDA833-033-520-608
Manufacturer:EDAC
Manufacturer Number:833-033-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-520-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, boasting a vibrant Green hue for easy identification. Designed for seamless integration, it delivers a reliable 3 A of power through its Copper Alloy contacts. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in harsh environments with temperatures ranging from -40 to 105 °C. With a single row configuration and a total of 33 positions, this connector offers efficient board-to-board connectivity with a pitch and row spacing of .156 and .2 inches respectively. Its straight mount orientation further facilitates easy installation, making it a must-have component in your electronic assembly projects.