833-033-521-102

Heilind Number:EDA833-033-521-102
Manufacturer:EDAC
Manufacturer Number:833-033-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-521-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 33 positions, it offers optimal space efficiency without compromising on power, supporting an amperage of 3A. Crafted from Copper Alloy, the contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, it guarantees robust performance in any environment with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.