833-033-521-104

Heilind Number:EDA833-033-521-104
Manufacturer:EDAC
Manufacturer Number:833-033-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-521-104

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in vibrant green. Engineered for high performance, this connector boasts a current rating of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any environment. With a single row design and 33 positions, it offers seamless integration into your PCB setup. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its straight mount orientation simplifies assembly, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of operating conditions. Elevate your connectivity solutions with this essential component, a must-have in any engineer's toolkit.