833-033-521-107

Heilind Number:EDA833-033-521-107
Manufacturer:EDAC
Manufacturer Number:833-033-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-521-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and reliability, this connector features a single row with 33 positions for seamless integration. The durable housing, made from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures compliance with safety standards while offering exceptional longevity. Each contact is crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient signal transmission. Whether you require straight mounting orientation or operating in extreme conditions ranging from -40 to 105°C, this connector delivers consistent performance. Upgrade your connections with this essential component, perfect for various applications in the electronics industry.