833-033-521-108

Heilind Number:EDA833-033-521-108
Manufacturer:EDAC
Manufacturer Number:833-033-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-521-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green color, this connector not only stands out visually but also offers exceptional performance. With a durable housing made of UL 94V-0 Thermoplastic Polyester and precision-engineered Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The single-row design with 33 positions and a pitch of .156 inches allows for efficient signal transfer, while the .2-inch row spacing provides ample room for easy installation. Suitable for a wide range of applications, this connector guarantees stable operation in temperatures ranging from -40 to 105 °C. Upgrade your projects with this essential component for seamless connectivity.