833-033-523-101

Heilind Number:EDA833-033-523-101
Manufacturer:EDAC
Manufacturer Number:833-033-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-523-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable operation. With a single row design and 33 positions, it offers ample connectivity options. The Copper Alloy contacts guarantee efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it's ideal for various applications. Rest assured of its quality, as it's rated for an operating temperature range of -40 to 105°C. Elevate your PCB assembly process with this essential connector.