833-033-523-102

Heilind Number:EDA833-033-523-102
Manufacturer:EDAC
Manufacturer Number:833-033-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-523-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a 3 A amperage capacity, perfect for powering your devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With one row of 33 copper alloy contacts, each positioned precisely at .156-inch pitch, it ensures reliable data transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Elevate your PCB assembly with this essential component.