833-033-523-104

Heilind Number:EDA833-033-523-104
Manufacturer:EDAC
Manufacturer Number:833-033-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-523-104

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB setup. Featuring a vibrant green color, this connector boasts a single row layout with 33 positions, ideal for streamlined data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh operating conditions, withstanding temperatures ranging from -40 to 105 °C. The copper alloy contact material guarantees efficient power delivery, while the .156-inch pitch and .2-inch row spacing offer precise connection. Perfect for board-to-board setups, this straight mount connector is a must-have for any electronic project. Upgrade your connectivity solutions with this essential component.