833-033-523-108

Heilind Number:EDA833-033-523-108
Manufacturer:EDAC
Manufacturer Number:833-033-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-523-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 33 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in various applications. The .156-inch pitch and .2-inch row spacing allow for easy assembly onto PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both standard and challenging environments. With a 3A amperage rating, this green connector is a must-have for all your board-to-board PCB connection needs. Upgrade your connectivity solutions with this essential component.