833-033-523-604

Heilind Number:EDA833-033-523-604
Manufacturer:EDAC
Manufacturer Number:833-033-523-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-523-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green design. Engineered for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row layout and 33 positions, it offers seamless integration for your electronic components. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Upgrade your setup with this essential component for seamless board-to-board connections.