833-033-540-101

Heilind Number:EDA833-033-540-101
Manufacturer:EDAC
Manufacturer Number:833-033-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-540-101

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage and features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and 33 positions, it effortlessly accommodates your connectivity needs. Crafted with Copper Alloy contacts and a .156-inch pitch, it guarantees reliable signal transmission. The straight mount orientation and .2-inch row spacing make for easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this essential component for seamless board-to-board connections.