833-033-540-104

Heilind Number:EDA833-033-540-104
Manufacturer:EDAC
Manufacturer Number:833-033-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-540-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. The green housing not only offers a sleek aesthetic but also signifies its compliance with industry standards. With a single row layout and 33 positions, this connector facilitates efficient data transfer. The copper alloy contacts guarantee impeccable conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector for secure and stable board-to-board connections in your electronic projects.