833-033-541-101

Heilind Number:EDA833-033-541-101
Manufacturer:EDAC
Manufacturer Number:833-033-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-541-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green color. Designed for optimal performance, this connector features a single row configuration with a total of 33 positions, ensuring seamless integration into your board setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees both robustness and reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Its straight mount orientation further simplifies installation, making it a must-have component in your connector arsenal. Elevate your PCB assembly with this essential connector.