833-033-541-602

Heilind Number:EDA833-033-541-602
Manufacturer:EDAC
Manufacturer Number:833-033-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-541-602

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for efficiency and reliability, it features a vibrant green color and a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring durability. With a single row layout and 33 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing enable precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its high performance and streamline your PCB assembly process with ease.