833-033-541-607

Heilind Number:EDA833-033-541-607
Manufacturer:EDAC
Manufacturer Number:833-033-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-541-607

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a single row of 33 positions with a contact pitch of .156 inches. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in even the most demanding environments. With a copper alloy contact material and an amperage rating of 3A, this connector guarantees efficient power transmission. Its straight mount orientation and compact design make it ideal for space-saving board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.