833-033-541-612

Heilind Number:EDA833-033-541-612
Manufacturer:EDAC
Manufacturer Number:833-033-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-541-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Boasting a vibrant green hue, this connector not only stands out visually but also offers superior functionality with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in diverse operating environments. With a single row layout comprising 33 copper alloy contacts, it facilitates efficient signal transmission. The .156-inch pitch and .2-inch row spacing enable easy installation, while the straight mount orientation caters to various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance. Ideal for applications requiring precise board-to-board connections, this connector is a must-have for your electronic projects. Elevate your connectivity experience with this essential component.