833-033-542-101

Heilind Number:EDA833-033-542-101
Manufacturer:EDAC
Manufacturer Number:833-033-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-542-101

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Its streamlined design, featuring a single row layout with 33 positions, ensures efficient and reliable PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester, and boasting Copper Alloy contacts, it guarantees longevity and conductivity. The vibrant green housing not only adds a pop of color but also signifies its eco-friendly construction. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Designed for straight mount orientation, it simplifies installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your electronics with this essential component.