833-033-542-104

Heilind Number:EDA833-033-542-104
Manufacturer:EDAC
Manufacturer Number:833-033-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-542-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in linking circuit boards for seamless operation. Featuring a sleek green hue, this connector is not only visually appealing but also boasts robust functionality, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in high-temperature environments, with an operating range of -40 to 105 °C. With a single row layout and a pitch of .156 inches, it offers precise and efficient connection solutions. The Copper Alloy contact material guarantees optimal conductivity, while the 33 positions cater to a wide range of connectivity needs. Whether for industrial or commercial use, this straight-mount connector is a versatile and reliable choice for your PCB assembly projects.