833-033-542-602

Heilind Number:EDA833-033-542-602
Manufacturer:EDAC
Manufacturer Number:833-033-542-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-542-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector features a single row of 33 positions, ensuring seamless integration for your electronic components. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure mating. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers exceptional durability and safety. Each contact is made of high-quality Copper Alloy, providing reliable conductivity. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Elevate your connection solutions with this essential component.