833-033-544-102

Heilind Number:EDA833-033-544-102
Manufacturer:EDAC
Manufacturer Number:833-033-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-544-102

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a single row layout with 33 copper alloy contact positions, ensuring secure and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees high safety standards, while the .156-inch pitch and .2-inch row spacing provide easy installation. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional or enthusiast, this connector is a must-have for seamless board-to-board connections. Upgrade your setup today with this essential component.