833-033-558-107

Heilind Number:EDA833-033-558-107
Manufacturer:EDAC
Manufacturer Number:833-033-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-558-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 33 positions, it offers seamless integration for your electronic components. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide efficient PCB connections. Engineered for versatility, its right-angle mount orientation suits various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliable performance in any environment. Trust in its quality for your connectivity needs.